Add To Favorites
CLF12577NIT-330M-D 33µH Shielded Wirewound Inductor 3.6A 62.4 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.20800 $22.08
100 1.54560 $154.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174736-1-ND
Copy   445-174736-1-ND
Quantity Available 735
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLF12577NIT-330M-D

Copy   CLF12577NIT-330M-D
Description FIXED IND 33UH 3.6A 62.4 MOHM
Copy   FIXED IND 33UH 3.6A 62.4 MOHM
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 3.6A 62.4 mOhm Max Nonstandard

Copy   33µH Shielded Wirewound Inductor 3.6A 62.4 mOhm Max Nonstandard
Documents & Media
Datasheets CLF12577NI-D Series Datasheet
CLF12577NIT-D Series Spec
Featured Product CLF-NI-D Series Power Inductors
Mfg CAD Models CLF12577NI-D.stp
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF-NI-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 3.6A
Current - Saturation 3.65A
Shielding Shielded
DC Resistance (DCR) 62.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174736-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174736-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.08800
  • Digi-Reel® ? : 445-174736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 735 - Immediate
  • Unit Price: Digi-Reel®

01:29:43 1/19/2019