Add To Favorites
CLF12555T-330M-H 33µH Shielded Wirewound Inductor 2.2A 67 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.94100 $19.41
100 1.35840 $135.84
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15146-1-ND
Copy   445-15146-1-ND
Quantity Available 2,158
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLF12555T-330M-H

Copy   CLF12555T-330M-H
Description FIXED IND 33UH 2.2A 67 MOHM SMD
Copy   FIXED IND 33UH 2.2A 67 MOHM SMD
Detailed Description

33µH Shielded Wirewound Inductor 2.2A 67 mOhm Nonstandard

Copy   33µH Shielded Wirewound Inductor 2.2A 67 mOhm Nonstandard
Documents & Media
Datasheets CLF12555-H Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 2.2A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 67 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15146-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15146-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.95626
  • Digi-Reel® ? : 445-15146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,158 - Immediate
  • Unit Price: Digi-Reel®

00:23:39 12/17/2018