Add To Favorites
CLF10040T-470M-H 47µH Shielded Wirewound Inductor 1.9A 125 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.47000 $14.70
100 1.06290 $106.29
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9586-1-ND
Copy   445-9586-1-ND
Quantity Available 5,366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLF10040T-470M-H

Copy   CLF10040T-470M-H
Description FIXED IND 47UH 1.9A 125 MOHM SMD
Copy   FIXED IND 47UH 1.9A 125 MOHM SMD
Detailed Description

47µH Shielded Wirewound Inductor 1.9A 125 mOhm Nonstandard

Copy   47µH Shielded Wirewound Inductor 1.9A 125 mOhm Nonstandard
Documents & Media
Datasheets CLF10040-H Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 125 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9586-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9586-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.66861
  • Digi-Reel® ? : 445-9586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,366 - Immediate
  • Unit Price: Digi-Reel®

17:37:44 11/17/2018