Add To Favorites
CLF10040T-150M 15µH Shielded Wirewound Inductor 2.5A 48 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.11700 $11.17
100 0.81710 $81.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9301-1-ND
Copy   445-9301-1-ND
Quantity Available 1,359
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLF10040T-150M

Copy   CLF10040T-150M
Description FIXED IND 15UH 2.5A 40 MOHM SMD
Copy   FIXED IND 15UH 2.5A 40 MOHM SMD
Detailed Description

15µH Shielded Wirewound Inductor 2.5A 48 mOhm Max Nonstandard

Copy   15µH Shielded Wirewound Inductor 2.5A 48 mOhm Max Nonstandard
Documents & Media
Datasheets CLF10040 Type
PCN Obsolescence/ EOL CLF Series 18/May/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 3.2A
Shielding Shielded
DC Resistance (DCR) 48 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9301-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9301-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $0.52200
  • Digi-Reel® ? : 445-9301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,359 - Immediate
  • Unit Price: Digi-Reel®

05:55:22 1/21/2019