Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-9583-1-ND
Quantity Available 2,784
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF10040T-150M-H

Description FIXED IND 15UH 3.2A 40 MOHM SMD
Detailed Description

15µH Shielded Wirewound Inductor 3.2A 40 mOhm Nonstandard

Documents & Media
Datasheets CLF10040-H Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CLF Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 3.2A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 40 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9583-1

15:33:31 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.47000 $14.70
100 1.06290 $106.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9583-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.66861
  • Digi-Reel® ? : 445-9583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback