Add To Favorites
CKG57NX7T2W155M500JJ 1.5µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.21000 $6.21
10 5.64100 $56.41
100 4.38840 $438.84
500 3.70530 $1,852.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-10519-1-ND
Copy   445-10519-1-ND
Quantity Available 718
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG57NX7T2W155M500JJ

Copy   CKG57NX7T2W155M500JJ
Description CAP CER 1.5UF 450V X7T SMD
Copy   CAP CER 1.5UF 450V X7T SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

1.5µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead

Copy   1.5µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 450V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings AEC-Q200
Applications Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-10519-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10519-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.06000
  • Digi-Reel® ? : 445-10519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 718 - Immediate
  • Unit Price: Digi-Reel®

01:29:03 12/10/2018