Add To Favorites
CKG57NX5R2A106M500JH 10µF ±20% 100V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.69000 $5.69
10 5.17000 $51.70
100 4.02270 $402.27
500 3.39654 $1,698.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-10499-1-ND
Copy   445-10499-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG57NX5R2A106M500JH

Copy   CKG57NX5R2A106M500JH
Description CAP CER 10UF 100V X5R SMD
Copy   CAP CER 10UF 100V X5R SMD
Detailed Description

10µF ±20% 100V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead

Copy   10µF ±20% 100V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-10499-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10499-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-10499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

03:27:08 1/23/2019