Add To Favorites
CKG57KX7T2E155K335JH 1.5µF ±10% 250V Ceramic Capacitor X7T Nonstandard SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 $5.42
10 4.92000 $49.20
100 3.82770 $382.77
500 3.23186 $1,615.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-10475-1-ND
Copy   445-10475-1-ND
Quantity Available 970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG57KX7T2E155K335JH

Copy   CKG57KX7T2E155K335JH
Description CAP CER 1.5UF 250V X7T SMD
Copy   CAP CER 1.5UF 250V X7T SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

1.5µF ±10% 250V Ceramic Capacitor X7T Nonstandard SMD

Copy   1.5µF ±10% 250V Ceramic Capacitor X7T Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.138" (3.50mm)
Lead Spacing -
Lead Style L-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-10475-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10475-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.66900
  • Digi-Reel® ? : 445-10475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®

04:57:27 12/17/2018