Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 445-10441-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CKG57KX7R2A105M335JJ

Description CAP CER 1UF 100V X7R SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

1µF 100V Ceramic Capacitor X7R Nonstandard SMD 0.236" L x 0.197" W (6.00mm x 5.00mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4102-2-ND CKG57KX7R2A105M335JH TDK Corporation Tape & Reel (TR) ? 1,000 - Immediate
$2.27650 1,000
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.138" (3.50mm)
Lead Spacing -
Lead Style L-Lead
 
Additional Resources
Standard Package ? 1,000
Other Names 445-10441-2
CKG57KX7R2A105MT0Y9W

08:33:09 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.61000 $2,610.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback