Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.61000 $2,610.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-10434-2-ND
Copy   445-10434-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG57KX7R1E106M335JJ

Copy   CKG57KX7R1E106M335JJ
Description CAP CER 10UF 25V X7R SMD
Copy   CAP CER 10UF 25V X7R SMD
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X7R Nonstandard SMD

Copy   10µF ±20% 25V Ceramic Capacitor X7R Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.138" (3.50mm)
Lead Spacing -
Lead Style L-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 445-10434-2
CKG57KX7R1E106MT0Y9W

08:49:43 1/21/2019