Add To Favorites
CKG45NX7S1C476M500JJ 47µF ±20% 16V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Product Overview
Digi-Key Part Number 445-10416-1-ND
Copy   445-10416-1-ND
Quantity Available 2,347
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG45NX7S1C476M500JJ

Copy   CKG45NX7S1C476M500JJ
Description CAP CER 47UF 16V X7S SMD
Copy   CAP CER 47UF 16V X7S SMD
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

47µF ±20% 16V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead

Copy   47µF ±20% 16V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings AEC-Q200
Applications Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-10416-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.55000 $4.55
10 4.09900 $40.99
100 3.09670 $309.67
500 2.55024 $1,275.12
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10416-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.13840
  • Digi-Reel® ? : 445-10416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,347 - Immediate
  • Unit Price: Digi-Reel®

13:18:22 9/23/2018