Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
10 3.79500 $37.95
100 2.96010 $296.01
500 2.20110 $1,100.55
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-2394-1-ND
Copy   445-2394-1-ND
Quantity Available 3,353
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG45NX7R2A225M500JH

Copy   CKG45NX7R2A225M500JH
Description CAP CER 2.2UF 100V X7R SMD
Copy   CAP CER 2.2UF 100V X7R SMD
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

2.2µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy   2.2µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-2394-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2394-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.78200
  • Digi-Reel® ? : 445-2394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,353 - Immediate
  • Unit Price: Digi-Reel®

11:08:28 10/15/2018