Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-2390-1-ND
Quantity Available 1,054
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG45NX5R1C476M500JH

Description CAP CER 47UF 16V X5R SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

47µF ±20% 16V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-2390-1

06:38:41 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
10 3.79500 $37.95
100 2.96010 $296.01
500 2.20110 $1,100.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2390-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.78200
  • Digi-Reel® ? : 445-2390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback