Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.55000 $4.55
10 4.13700 $41.37
100 3.21820 $321.82
500 2.71722 $1,358.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-4084-1-ND
Copy   445-4084-1-ND
Quantity Available 644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG45KX7R1C106M290JH

Copy   CKG45KX7R1C106M290JH
Description CAP CER 10UF 16V X7R SMD
Copy   CAP CER 10UF 16V X7R SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

10µF ±20% 16V Ceramic Capacitor X7R Nonstandard SMD

Copy   10µF ±20% 16V Ceramic Capacitor X7R Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • MEGA E1 KIT - TDK Corporation | 445-8923-KIT-ND DigiKey Electronics
  • MEGA E1 KIT
  • TDK Corporation
  • CAP KIT CER 0.1UF-100UF 180PCS
  • Unit Price $334.91000
  • 445-8923-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-4084-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4084-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.29020
  • Digi-Reel® ? : 445-4084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: Digi-Reel®

05:46:56 1/22/2019