Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
10 3.79500 $37.95
100 3.02970 $302.97
500 2.33394 $1,166.97
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-10336-1-ND
Copy   445-10336-1-ND
Quantity Available 787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG32KX7T2J104M335AH

Copy   CKG32KX7T2J104M335AH
Description CAP CER 0.1UF 630V X7T SMD
Copy   CAP CER 0.1UF 630V X7T SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

0.1µF ±20% 630V Ceramic Capacitor X7T Nonstandard SMD

Copy   0.1µF ±20% 630V Ceramic Capacitor X7T Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-10336-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10336-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.90850
  • Digi-Reel® ? : 445-10336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 787 - Immediate
  • Unit Price: Digi-Reel®

12:45:50 1/17/2019