Add To Favorites
CKG32KC0G3A332J335AH 3300pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Product Overview
Digi-Key Part Number 445-174674-1-ND
Copy   445-174674-1-ND
Quantity Available 1,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG32KC0G3A332J335AH

Copy   CKG32KC0G3A332J335AH
Description CAP CER 3300PF 1KV C0G SMD
Copy   CAP CER 3300PF 1KV C0G SMD
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

3300pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD

Copy   3300pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 445-174674-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.43500 $24.35
100 1.85960 $185.96
500 1.41680 $708.40
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174674-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.07800
  • Digi-Reel® ? : 445-174674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,985 - Immediate
  • Unit Price: Digi-Reel®

10:01:57 9/23/2018