Add To Favorites
CKG32KC0G3A103J335AH 10000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.10500 $31.05
100 2.47890 $247.89
500 1.90958 $954.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174677-1-ND
Copy   445-174677-1-ND
Quantity Available 1,905
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKG32KC0G3A103J335AH

Copy   CKG32KC0G3A103J335AH
Description CAP CER 10000PF 1KV C0G SMD
Copy   CAP CER 10000PF 1KV C0G SMD
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

10000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD

Copy   10000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 445-174677-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174677-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.61100
  • Digi-Reel® ? : 445-174677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,905 - Immediate
  • Unit Price: Digi-Reel®

14:54:48 1/19/2019