Add To Favorites
Product Overview
Digi-Key Part Number 445-174566-1-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG32KC0G2A683J335AH

Description CAP CER 0.068UF 100V C0G SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

0.068µF 100V Ceramic Capacitor C0G, NP0 Nonstandard SMD 0.142" L x 0.102" W (3.60mm x 2.60mm)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-174566-1

06:21:31 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 2.84600 $28.46
100 2.22010 $222.01
500 1.65082 $825.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174566-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.38600
  • Digi-Reel® ? : 445-174566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback