CKCL22X7R1A224M085AK 0.22µF Isolated Capacitor 2 Array 10V X7R 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 445-10152-2-ND
Copy   445-10152-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKCL22X7R1A224M085AK

Copy   CKCL22X7R1A224M085AK
Description CAP ARRAY 0.22UF 10V X7R 0805
Copy   CAP ARRAY 0.22UF 10V X7R 0805
Detailed Description

0.22µF Isolated Capacitor 2 Array 10V X7R 0805 (2012 Metric)

Copy   0.22µF Isolated Capacitor 2 Array 10V X7R 0805 (2012 Metric)
Documents & Media
Datasheets CKC Series, 2 in 1 Array Commercial Datasheet
Product Training Modules CKC Series Array Capacitor Family
Environmental Information RoHS Certificate-MLCC
Featured Product CKC Series Capacitor Arrays
PCN Obsolescence/ EOL Multiple Ceramic Capacitor Products 09/Apr/2018
PCN Part Number MLCC Part Number Change 30/Nov/2012
EDA / CAD Models CKCL22X7R1A224M085AK by SnapEDA
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CKC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 10V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 445-10152-2
CKCL22X7R1A224MT015S

00:24:46 11/16/2018