• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10108-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CKCL22C0G2A470K085AK

Description CAP ARRAY 47PF 100V NP0 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

47pF Isolated Capacitor 2 Array 100V C0G, NP0 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 100V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-10108-1

18:00:10 5/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10108-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10285
Send Feedback