Add To Favorites
CKCL22C0G2A100F085AK 10pF Isolated Capacitor 2 Array 100V C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 445-10100-1-ND
Copy   445-10100-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKCL22C0G2A100F085AK

Copy   CKCL22C0G2A100F085AK
Description CAP ARRAY 10PF 100V NP0 0805
Copy   CAP ARRAY 10PF 100V NP0 0805
Detailed Description

10pF Isolated Capacitor 2 Array 100V C0G, NP0 0805 (2012 Metric)

Copy   10pF Isolated Capacitor 2 Array 100V C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets CKC Series, 2 in 1 Array Commercial Datasheet
Product Training Modules CKC Series Array Capacitor Family
Environmental Information RoHS Certificate-MLCC
Featured Product CKC Series Capacitor Arrays
PCN Obsolescence/ EOL Multiple Ceramic Capacitor Products 09/Apr/2018
PCN Part Number MLCC Part Number Change 30/Nov/2012
EDA / CAD Models CKCL22C0G2A100F085AK by SnapEDA
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10pF
Tolerance ±1pF
Voltage - Rated 100V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-10100-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34800 $3.48
100 0.20870 $20.87
500 0.15654 $78.27
1,000 0.13219 $132.19

Submit a request for quotation on quantities greater than those displayed.

23:06:00 9/18/2018