CKCL22C0G1H221K085AL 220pF Isolated Capacitor 2 Array 50V C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 445-10095-2-ND
Copy   445-10095-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKCL22C0G1H221K085AL

Copy   CKCL22C0G1H221K085AL
Description CAP ARRAY 220PF 50V NP0 0805
Copy   CAP ARRAY 220PF 50V NP0 0805
Detailed Description

220pF Isolated Capacitor 2 Array 50V C0G, NP0 0805 (2012 Metric)

Copy   220pF Isolated Capacitor 2 Array 50V C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CKC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 445-10095-2
CKCL22C0G1H221KT0Y5S

04:37:39 12/16/2018