Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10074-1-ND
Quantity Available 1,771
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43JB1H102M100AA

Description CAP ARRAY 1000PF 50V JB 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1000pF Isolated Capacitor 4 Array 50V JB 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient JB
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.045" (1.15mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-10074-1

08:18:43 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22800 $2.28
100 0.12900 $12.90
500 0.09108 $45.54
1,000 0.07970 $79.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10074-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.06600
  • Digi-Reel® ? : 445-10074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback