Add To Favorites
CK45-B3FD272KYNN 2700pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14625 $146.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CK45-B3FD272KYNN-ND
Copy   CK45-B3FD272KYNN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CK45-B3FD272KYNN

Copy   CK45-B3FD272KYNN
Description CAP CER 2700PF 3KV RADIAL
Copy   CAP CER 2700PF 3KV RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2700pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc

Copy   2700pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc
Documents & Media
Datasheets CK45 Series (KYNN, ZYNN)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CK45
Packaging ? Bulk ?
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 105°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

23:00:02 12/10/2018