Add To Favorites
CK45-B3DD472KYGNA 4700pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.47000 $4.70
100 0.32210 $32.21
500 0.25498 $127.49
1,000 0.21472 $214.72
2,500 0.20130 $503.25
5,000 0.18788 $939.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-181037-ND
Copy   445-181037-ND
Quantity Available 1,692
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CK45-B3DD472KYGNA

Copy   CK45-B3DD472KYGNA
Description CAP CER 4700PF 2KV RADIAL
Copy   CAP CER 4700PF 2KV RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4700pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc

Copy   4700pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Documents & Media
Datasheets CK45 Series
Online Catalog CK45 Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CK45
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 105°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.551" Dia (14.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
445-175513-ND CK45-B3DD472KYNNA TDK Corporation Bulk ? 2,136 - Immediate
$0.67000 1 May apply on shipments to the U.S.
445-181695-ND CK45-B3DD472KYVNA TDK Corporation Bulk ? 2,000 - Immediate
$0.64000 1 May apply on shipments to the U.S.
Additional Resources
Standard Package ? 1,000
Other Names 445-181037
CK45-B3DD472KYGNA-ND

23:42:19 8/24/2019