CK45-B3DD331KYNN 330pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Product Overview
Digi-Key Part Number CK45-B3DD331KYNN-ND
Copy   CK45-B3DD331KYNN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CK45-B3DD331KYNN

Copy   CK45-B3DD331KYNN
Description CAP CER 330PF 2KV RADIAL
Copy   CAP CER 330PF 2KV RADIAL
Detailed Description

330pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc

Copy   330pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4275-ND DEBB33D331KC1B Murata Electronics North America Bulk ? 1,000 - Immediate
$0.37000 1
490-17722-3-ND DEBB33D331KP2A Murata Electronics North America Tape & Box (TB) ? 6,000 - Immediate
$0.10826 1,500
Documents & Media
Datasheets CK45 Series (KYNN, ZYNN)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CK45
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 105°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.374" (9.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

17:55:30 9/23/2018