Add To Favorites
CK45-B3DD182KYNR 1800pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.11825 $118.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CK45-B3DD182KYNR-ND
Copy   CK45-B3DD182KYNR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CK45-B3DD182KYNR

Copy   CK45-B3DD182KYNR
Description CAP CER 1800PF 2KV RADIAL
Copy   CAP CER 1800PF 2KV RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1800pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc

Copy   1800pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CK45
Packaging ? Bulk ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 105°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

12:20:16 11/20/2018