Add To Favorites
CGJ6M3X7R2D224K200AA 0.22µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.00200 $20.02
100 1.52870 $152.87
500 1.16472 $582.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9268-1-ND
Copy   445-9268-1-ND
Quantity Available 1,740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGJ6M3X7R2D224K200AA

Copy   CGJ6M3X7R2D224K200AA
Description CAP CER 0.22UF 200V X7R 1210
Copy   CAP CER 0.22UF 200V X7R 1210
Detailed Description

0.22µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.22µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9268-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9268-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.88620
  • Digi-Reel® ? : 445-9268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: Digi-Reel®

22:23:32 10/16/2018