Add To Favorites
CGJ5H4X7R2H102K115AA 1000pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 445-9246-1-ND
Copy   445-9246-1-ND
Quantity Available 2,151
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGJ5H4X7R2H102K115AA

Copy   CGJ5H4X7R2H102K115AA
Description CAP CER 1000PF 500V X7R 1206
Copy   CAP CER 1000PF 500V X7R 1206
Detailed Description

1000pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   1000pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • CGJ-MV01-E3-KIT - TDK Corporation | 445-9017-KIT-ND DigiKey Electronics
  • CGJ-MV01-E3-KIT
  • TDK Corporation
  • CAP KIT CER 100PF-4.7UF 280PCS
  • Unit Price $77.95000
  • 445-9017-KIT-ND
For Use With
  • CGJ-MV01-E3-KIT - TDK Corporation | 445-9017-KIT-ND DigiKey Electronics
  • CGJ-MV01-E3-KIT
  • TDK Corporation
  • CAP KIT CER 100PF-4.7UF 280PCS
  • Unit Price $77.95000
  • 445-9017-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-9246-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.51000 $5.10
100 0.33610 $33.61
500 0.24898 $124.49
1,000 0.21163 $211.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9246-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17320
  • Digi-Reel® ? : 445-9246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,151 - Immediate
  • Unit Price: Digi-Reel®

03:44:23 9/26/2018