Add To Favorites
CGJ5H3C0G2D392J115AA 3900pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 0.93800 $9.38
100 0.70350 $70.35
500 0.53152 $265.76
1,000 0.46899 $468.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-9245-6-ND
Copy   445-9245-6-ND
Quantity Available 2,269
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGJ5H3C0G2D392J115AA

Copy   CGJ5H3C0G2D392J115AA
Description CAP CER 3900PF 200V C0G 1206
Copy   CAP CER 3900PF 200V C0G 1206
Detailed Description

3900pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   3900pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9245-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9245-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.39422
  • Cut Tape (CT) ? : 445-9245-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,269 - Immediate
  • Unit Price: $1.19000

09:36:32 10/17/2018