Add To Favorites
CGJ4J3X7R2D682K125AA 6800pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 445-9193-1-ND
Copy   445-9193-1-ND
Quantity Available 2,555
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGJ4J3X7R2D682K125AA

Copy   CGJ4J3X7R2D682K125AA
Description CAP CER 6800PF 200V X7R 0805
Copy   CAP CER 6800PF 200V X7R 0805
Detailed Description

6800pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   6800pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9193-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.51000 $5.10
100 0.33610 $33.61
500 0.24898 $124.49
1,000 0.21163 $211.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9193-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-9193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,555 - Immediate
  • Unit Price: Digi-Reel®

13:32:21 9/21/2018