Add To Favorites
CGJ4J2X7R0J474K125AA 0.47µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43300 $4.33
100 0.28530 $28.53
500 0.21132 $105.66
1,000 0.17963 $179.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-8201-1-ND
Copy   445-8201-1-ND
Quantity Available 623
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGJ4J2X7R0J474K125AA

Copy   CGJ4J2X7R0J474K125AA
Description CAP CER 0.47UF 6.3V X7R 0805
Copy   CAP CER 0.47UF 6.3V X7R 0805
Detailed Description

0.47µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.47µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8192-1-ND CGJ4J2X7R1A474K125AA TDK Corporation Cut Tape (CT) ? 13 - Immediate
$0.61000 1
445-8187-1-ND CGJ4J2X7R1C474K125AA TDK Corporation Cut Tape (CT) ? 2,193 - Immediate
$0.61000 1
445-8177-1-ND CGJ4J2X7R1E474K125AA TDK Corporation Cut Tape (CT) ? 862 - Immediate
$0.61000 1
445-13372-1-ND CGJ4J3X7R1H474K125AB TDK Corporation Cut Tape (CT) ? 411 - Immediate
$0.75000 1
Additional Resources
Standard Package ? 1
Other Names 445-8201-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8201-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-8201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 623 - Immediate
  • Unit Price: Digi-Reel®

06:40:12 11/18/2018