Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-9172-2-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4C2C0G2A821J060AA

Description CAP CER 820PF 100V C0G 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

820pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGJ
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Capacitance 820pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 4,000
Other Names 445-9172-2
CGJ4C2C0G2A821J
CGJ4C2C0G2A821JT000N

03:28:27 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.06680 $267.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-9172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,265 - Immediate
  • Unit Price: $0.35000
  • Digi-Reel® ? : 445-9172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback