Add To Favorites
CGB3B3X5R1A225M055AB 2.2µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17300 $1.73
100 0.08740 $8.74
500 0.05980 $29.90
1,000 0.05290 $52.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-7481-6-ND
Copy   445-7481-6-ND
Quantity Available 11,211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGB3B3X5R1A225M055AB

Copy   CGB3B3X5R1A225M055AB
Description CAP CER 2.2UF 10V X5R 0603
Copy   CAP CER 2.2UF 10V X5R 0603
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy   2.2µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGB
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-7481-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7481-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.04000
  • Cut Tape (CT) ? : 445-7481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,231 - Immediate
  • Unit Price: $0.25000

19:05:23 5/23/2019