Add To Favorites
CGA9P1X7S3D103M250KE 10000pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.13000 $5.13
10 4.14000 $41.40
100 3.22920 $322.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-13177-1-ND
Copy   445-13177-1-ND
Quantity Available 863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA9P1X7S3D103M250KE

Copy   CGA9P1X7S3D103M250KE
Description CAP CER 10000PF 2KV X7S 2220
Copy   CAP CER 10000PF 2KV X7S 2220
Detailed Description

10000pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)

Copy   10000pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-13177-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13177-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.08800
  • Digi-Reel® ? : 445-13177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 863 - Immediate
  • Unit Price: Digi-Reel®

04:56:54 1/18/2019