Add To Favorites
CGA9N3X7R1C476M230KB 47µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.01100 $20.11
100 1.53590 $153.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-7935-1-ND
Copy   445-7935-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA9N3X7R1C476M230KB

Copy   CGA9N3X7R1C476M230KB
Description CAP CER 47UF 16V X7R 2220
Copy   CAP CER 47UF 16V X7R 2220
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

47µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   47µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-7935-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7935-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.01760
  • Digi-Reel® ? : 445-7935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

18:38:52 2/18/2019