USD
Favorite

CGA8P2X7R1E106K250KA 10µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
3,424 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.74300 $7.43
50 0.61740 $30.87
100 0.53170 $53.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7908-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.41164
  • Cut Tape (CT)  : 445-7908-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,424 - Immediate
  • Unit Price: $0.98000

CGA8P2X7R1E106K250KA

Datasheet
Digi-Key Part Number 445-7908-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA8P2X7R1E106K250KA
Copy  
Description CAP CER 10UF 25V X7R 1812
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7908-6