Add To Favorites
CGA8N4C0G2E683J230KN 0.068µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.50500 $25.05
100 1.91270 $191.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15596-1-ND
Copy   445-15596-1-ND
Quantity Available 196
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA8N4C0G2E683J230KN

Copy   CGA8N4C0G2E683J230KN
Description CAP CER 0.068UF 250V C0G 1812
Copy   CAP CER 0.068UF 250V C0G 1812
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.068µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   0.068µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-172622-1-ND CGA8N4NP02E683J230KN TDK Corporation Cut Tape (CT) ? 480 - Immediate
$3.28000 1
445-15599-1-ND CGA8R4C0G2W683J320KA TDK Corporation Cut Tape (CT) ? 249 - Immediate
$3.38000 1
445-172621-1-ND CGA8R4NP02W683J320KA TDK Corporation Cut Tape (CT) ? 348 - Immediate
$2.91000 1
Additional Resources
Standard Package ? 1
Other Names 445-15596-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15596-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.26720
  • Digi-Reel® ? : 445-15596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 196 - Immediate
  • Unit Price: Digi-Reel®

05:44:20 10/17/2018