Add To Favorites
CGA8L1X7S3D222M160KA 2200pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.08700 $20.87
100 1.59390 $159.39
500 1.21440 $607.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-13128-1-ND
Copy   445-13128-1-ND
Quantity Available 1,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA8L1X7S3D222M160KA

Copy   CGA8L1X7S3D222M160KA
Description CAP CER 2200PF 2KV X7S 1812
Copy   CAP CER 2200PF 2KV X7S 1812
Detailed Description

2200pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric)

Copy   2200pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-13128-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13128-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.92400
  • Digi-Reel® ? : 445-13128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,870 - Immediate
  • Unit Price: Digi-Reel®

15:47:50 1/19/2019