Add To Favorites
Product Overview
Digi-Key Part Number 445-13072-1-ND
Quantity Available 5,770
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA7L1C0G3F330K160KA

Description CAP CER 33PF 3KV C0G 1808
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

33pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13072-1

12:12:52 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.65800 $6.58
100 0.47060 $47.06
500 0.36432 $182.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13072-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.28160
  • Digi-Reel® ? : 445-13072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback