Add To Favorites
CGA6P4C0G2J333J250AE 0.033µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.11100 $11.11
100 0.83320 $83.32
500 0.62952 $314.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175716-1-ND
Copy   445-175716-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA6P4C0G2J333J250AE

Copy   CGA6P4C0G2J333J250AE
Description CAP CER .033UF 630V C0G/NP0 1210
Copy   CAP CER .033UF 630V C0G/NP0 1210
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.033µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   0.033µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175716-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175716-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.48300
  • Digi-Reel® ? : 445-175716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

23:33:38 8/23/2019