Add To Favorites
Product Overview
Digi-Key Part Number 445-15592-1-ND
Quantity Available 3,771
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6P3C0G2E473J250AA

Description CAP CER 0.047UF 250V C0G 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.047µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15592-1

14:56:41 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.67000 $16.70
100 1.27510 $127.51
500 0.97152 $485.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15592-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.79200
  • Digi-Reel® ? : 445-15592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback