USD
Favorite

Photo Not Available
CGA6P1X7R1N106M250AC 10µF ±20% 75V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
2,869 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.86900 $8.69
100 0.65210 $65.21
500 0.49266 $246.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-181609-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.39060

CGA6P1X7R1N106M250AC

Datasheet
Digi-Key Part Number 445-181609-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA6P1X7R1N106M250AC
Copy  
Description CAP CER 10UF 75V X7R 1210
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µF ±20% 75V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 75V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-181609-1