Add To Favorites
CGA6N2NP02A683J230AA 0.068µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.73900 $17.39
100 1.30410 $130.41
500 0.98532 $492.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15591-1-ND
Copy   445-15591-1-ND
Quantity Available 1,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA6N2NP02A683J230AA

Copy   CGA6N2NP02A683J230AA
Description CAP CER 0.068UF 100V NP0 1210
Copy   CAP CER 0.068UF 100V NP0 1210
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.068µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   0.068µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15591-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15591-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.75600
  • Digi-Reel® ? : 445-15591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,590 - Immediate
  • Unit Price: Digi-Reel®

23:39:08 1/21/2019