Add To Favorites
CGA6M3X8R1C685K200AD 6.8µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96768 $967.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-10048-2-ND
Copy   445-10048-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA6M3X8R1C685K200AD

Copy   CGA6M3X8R1C685K200AD
Description CAP CER 6.8UF 16V X8R 1210
Copy   CAP CER 6.8UF 16V X8R 1210
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

6.8µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)

Copy   6.8µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 445-10048-2
CGA6M3X8R1C685KT0Y0B

00:36:43 10/22/2018