Add To Favorites
CGA6M3X7R1H155K200AB 1.5µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 445-13022-1-ND
Copy   445-13022-1-ND
Quantity Available 1,799
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA6M3X7R1H155K200AB

Copy   CGA6M3X7R1H155K200AB
Description CAP CER 1.5UF 50V X7R 1210
Copy   CAP CER 1.5UF 50V X7R 1210
Detailed Description

1.5µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   1.5µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-13022-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45300 $4.53
100 0.29810 $29.81
500 0.22080 $110.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13022-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.16320
  • Digi-Reel® ? : 445-13022-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,799 - Immediate
  • Unit Price: Digi-Reel®

06:20:11 9/26/2018