Add To Favorites
Product Overview
Digi-Key Part Number 445-5801-1-ND
Quantity Available 1,071
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6M3C0G2E153J200AA

Description CAP CER 0.015UF 250V C0G 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.015µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9094-1-ND CGA6L4C0G2J153J160AA TDK Corporation Cut Tape (CT) ? 22,184 - Immediate
$1.35000 1
Additional Resources
Standard Package ? 1
Other Names 445-5801-1

19:08:36 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.82200 $8.22
100 0.58820 $58.82
500 0.45540 $227.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5801-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.34100
  • Digi-Reel® ? : 445-5801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback