Add To Favorites
CGA6L2X8R1E155M160AA 1.5µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.19200 $11.92
100 0.89420 $89.42
500 0.67564 $337.82
1,000 0.59616 $596.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-13060-1-ND
Copy   445-13060-1-ND
Quantity Available 3,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA6L2X8R1E155M160AA

Copy   CGA6L2X8R1E155M160AA
Description CAP CER 1.5UF 25V X8R 1210
Copy   CAP CER 1.5UF 25V X8R 1210
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

1.5µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)

Copy   1.5µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-13060-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13060-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.48384
  • Digi-Reel® ? : 445-13060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,998 - Immediate
  • Unit Price: Digi-Reel®

07:08:47 10/17/2018