Add To Favorites
CGA5L3X7R1C475M160AD 4.7µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.50900 $5.09
100 0.33530 $33.53
500 0.24840 $124.20
1,000 0.21114 $211.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9982-1-ND
Copy   445-9982-1-ND
Quantity Available 1,740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA5L3X7R1C475M160AD

Copy   CGA5L3X7R1C475M160AD
Description CAP CER 4.7UF 16V X7R 1206
Copy   CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   4.7µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10011-1-ND CGA5L3X8R1C475M160AD TDK Corporation Cut Tape (CT) ? 1,959 - Immediate
$1.31000 1
445-10010-1-ND CGA5L3X8R1C475K160AD TDK Corporation Cut Tape (CT) ? 11 - Immediate
$1.31000 1
445-9981-1-ND CGA5L3X7R1C475K160AD TDK Corporation Cut Tape (CT) ? 2,856 - Immediate
$0.72000 1
Additional Resources
Standard Package ? 1
Other Names 445-9982-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9982-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17280
  • Digi-Reel® ? : 445-9982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: Digi-Reel®

17:12:46 11/15/2018