Add To Favorites
CGA5L1X7R1E106K160AE 10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 0.91100 $9.11
100 0.68310 $68.31
500 0.51612 $258.06
1,000 0.45540 $455.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-8806-6-ND
Copy   445-8806-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA5L1X7R1E106K160AE

Copy   CGA5L1X7R1E106K160AE
Description CAP CER 10UF 25V X7R 1206
Copy   CAP CER 10UF 25V X7R 1206
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-8806-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8806-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.38280
  • Cut Tape (CT) ? : 445-8806-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.15000

01:57:53 12/14/2018